
Q14P1CXXHO02E | |
|---|---|
DigiKey Part Number | 679-3692-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXHO02E |
Description | LED PNL IND ORANGE DIFF QUK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.55" (13.97mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 850mcd |
Lamp Color Orange | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Orange | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Ratings Vf (Typ), If (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,90000 | € 17,90 |
| 25 | € 13,21000 | € 330,25 |
| 100 | € 12,06350 | € 1 206,35 |
| 500 | € 11,13458 | € 5 567,29 |
| Unit Price without VAT: | € 17,90000 |
|---|---|
| Unit Price with VAT: | € 21,83800 |




