Parametric Equivalent
Parametric Equivalent

Q14F7CXXG12E | |
|---|---|
DigiKey Part Number | Q14F7CXXG12E-ND |
Manufacturer | |
Manufacturer Product Number | Q14F7CXXG12E |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 5mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14F3BXXG12E | APEM Inc. | 14 | 679-2870-ND | € 16,73000 | Parametric Equivalent |
| Q14F3CXXG12E | APEM Inc. | 60 | 679-2894-ND | € 16,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 11,93720 | € 298,43 |
| Unit Price without VAT: | € 11,93720 |
|---|---|
| Unit Price with VAT: | € 14,56338 |






