Similar
Similar

Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRASA1-16L-BB000 | TE Connectivity ALCOSWITCH Switches | 0 | PRASA1-16L-BB000-ND | € 1,16345 | Similar |
| PRASA1-16L-BB0CW | TE Connectivity ALCOSWITCH Switches | 0 | PRASA1-16L-BB0CW-ND | € 1,68807 | Similar |




