Image for APM512GMFFN-4BTM1GW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM512GMFFN-4BTM1GW

DigiKey Part Number
APM512GMFFN-4BTM1GW-ND
Manufacturer
Manufacturer Product Number
APM512GMFFN-4BTM1GW
Description
SSD 512GB MSATA MLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Category
Speed - Read
495MB/s
Manufacturer
Apacer Memory America
Speed - Write
360MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
825mA
Memory Size
512GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Form Factor
mSATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.