
AP-CF064GLBNS-ETNRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF064GLBNS-ETNRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF064GLBNS-ETNRG |
Description | MEM CARD COMPACTFLASH 64GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 64GB MLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 64GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 344,45000 | € 344,45 |
| Unit Price without VAT: | € 344,45000 |
|---|---|
| Unit Price with VAT: | € 420,22900 |

