MFR Recommended

AP-CF016GR9FS-ETNRB | |
|---|---|
DigiKey Part Number | AP-CF016GR9FS-ETNRB-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF016GR9FS-ETNRB |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF016GRBNS-ETNRG | Apacer Memory America | 0 | 1582-AP-CF016GRBNS-ETNRG-ND | € 505,23000 | MFR Recommended |


