Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.255FGA.001HA

DigiKey Part Number
1582-A72.255FGA.001HA-ND
Manufacturer
Manufacturer Product Number
A72.255FGA.001HA
Description
SSD 30GB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
220MB/s
Manufacturer
Apacer Memory America
Speed - Write
125MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
235mA
Memory Size
30GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 107,85000€ 107,85
Manufacturers Standard Package
Unit Price without VAT:€ 107,85000
Unit Price with VAT:€ 131,57700