Monocrystalline Solar Cell 184 mW 4.15 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K06LV

DigiKey Part Number
2994-SM141K06LV-ND
Manufacturer
Manufacturer Product Number
SM141K06LV
Description
MONOCRYST SOLAR CELL 184MW 4.15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 184 mW 4.15 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
58.6 mA
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
4.15 V
Packaging
Tray
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
184 mW
Size / Dimension
1.772" L x 0.866" W x 0.083" H (45.00mm x 22.00mm x 2.10mm)
Current @ Pmpp
55.1 mA
Base Product Number
Voltage @ Pmpp
3.35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 5,93000€ 5,93
25€ 4,48120€ 112,03
50€ 4,22360€ 211,18
100€ 3,98250€ 398,25
250€ 3,68668€ 921,67
500€ 3,47878€ 1 739,39
1 000€ 3,28355€ 3 283,55
2 500€ 3,18712€ 7 967,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,93000
Unit Price with VAT:€ 7,23460