OP262HRU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5 368
Unit Price: € 6,49000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP262HRU-REEL

DigiKey Part Number
OP262HRU-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP262HRU-REEL
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OP262HRU-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
550µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
15 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
260 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP262HRUZ-REELAnalog Devices Inc.5 368505-OP262HRUZ-REELCT-ND€ 6,49000Direct
Obsolete
This product is no longer manufactured. View Substitutes