


LTC3621HMS8E-23.3#PBF | |
|---|---|
DigiKey Part Number | LTC3621HMS8E-23.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3621HMS8E-23.3#PBF |
Description | IC REG BUCK 3.3V 1A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621HMS8E-23.3#PBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,41000 | € 8,41 |
| 10 | € 6,55300 | € 65,53 |
| 50 | € 5,80880 | € 290,44 |
| 100 | € 5,57820 | € 557,82 |
| 250 | € 5,33496 | € 1 333,74 |
| 500 | € 5,18830 | € 2 594,15 |
| 1 000 | € 5,06766 | € 5 067,66 |
| Unit Price without VAT: | € 8,41000 |
|---|---|
| Unit Price with VAT: | € 10,26020 |

