Direct
MFR Recommended



LTC3405AES6-1.5#TR | |
|---|---|
DigiKey Part Number | LTC3405AES6-1.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6-1.5#TR |
Description | IC REG BUCK 1.5V 300MA TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6-1.5#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3405AES6-1.5#TRPBF | Analog Devices Inc. | 0 | LTC3405AES6-1.5#TRPBF-ND | € 2,97851 | Direct |
| LTC3405AES6-1.5#TRMPBF | Analog Devices Inc. | 230 | 505-LTC3405AES6-1.5#TRMPBFCT-ND | € 5,28000 | MFR Recommended |







