



LT6654AMPS6-1.25#TRPBF | |
|---|---|
DigiKey Part Number | LT6654AMPS6-1.25#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6654AMPS6-1.25#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AMPS6-1.25#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 0.8ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.4V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 10,53015 | € 26 325,38 |
| Unit Price without VAT: | € 10,53015 |
|---|---|
| Unit Price with VAT: | € 12,84678 |


