Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654AIS6-3.3#TRMPBF

DigiKey Part Number
LT6654AIS6-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT6654AIS6-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT6654AIS6-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AIS6-3.3#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AIS6-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
1.7ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.8V ~ 36V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
10 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,81000€ 6,81
10€ 5,26400€ 52,64
25€ 4,87960€ 121,99
100€ 4,45600€ 445,60
250€ 4,34316€ 1 085,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 4,13246€ 2 066,23
1 000€ 4,03235€ 4 032,35
1 500€ 3,98219€ 5 973,28
Manufacturers Standard Package
Unit Price without VAT:€ 6,81000
Unit Price with VAT:€ 8,30820