


LT1236CIS8-10#PBF | |
|---|---|
DigiKey Part Number | 505-LT1236CIS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236CIS8-10#PBF |
Description | IC VREF PRECISION 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236CIS8-10#PBF Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 3.5µVrms |
Packaging Tube | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SO |
Temperature Coefficient 15ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,73000 | € 7,73 |
| 10 | € 5,99900 | € 59,99 |
| 25 | € 5,56800 | € 139,20 |
| 100 | € 5,09470 | € 509,47 |
| 300 | € 4,83067 | € 1 449,20 |
| 500 | € 4,73306 | € 2 366,53 |
| 1 000 | € 4,62112 | € 4 621,12 |
| Unit Price without VAT: | € 7,73000 |
|---|---|
| Unit Price with VAT: | € 9,43060 |

