
ADP5138W-1-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5138W-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5138W-1-EVALZ |
Description | EVAL BOARD FOR ADP5138 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5138 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 1A, 1A, 1A, 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part ADP5138 |
Outputs and Type 5 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1V, 1.25V, 1.35V, 1.8V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,72000 | € 55,72 |
| Unit Price without VAT: | € 55,72000 |
|---|---|
| Unit Price with VAT: | € 67,97840 |

