

ADN4692EBRZ-RL7 | |
|---|---|
DigiKey Part Number | ADN4692EBRZ-RL7TR-ND - Tape & Reel (TR) ADN4692EBRZ-RL7CT-ND - Cut Tape (CT) ADN4692EBRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4692EBRZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4692EBRZ-RL7 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,42000 | € 4,42 |
| 10 | € 3,36900 | € 33,69 |
| 25 | € 3,10640 | € 77,66 |
| 100 | € 2,81750 | € 281,75 |
| 250 | € 2,69172 | € 672,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,52833 | € 2 528,33 |
| 2 000 | € 2,47209 | € 4 944,18 |
| 3 000 | € 2,44392 | € 7 331,76 |
| Unit Price without VAT: | € 4,42000 |
|---|---|
| Unit Price with VAT: | € 5,39240 |

