Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG3233BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3233BRMZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3233BRMZ-REEL7 |
Description | IC XLTR VL BIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3233BRMZ-REEL7 Models |
Category | Voltage - VCCB 1.65 V ~ 3.6 V |
Manufacturer Analog Devices Inc. | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 10Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Bypass Circuit |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channels per Circuit 1 | Supplier Device Package 8-MSOP |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3233BRMZ | Analog Devices Inc. | 450 | ADG3233BRMZ-ND | € 2,55000 | Direct |
| 74AVCH1T45GM,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GM,132TR-ND | € 0,18141 | Similar |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4 848 | 1727-6901-1-ND | € 0,27000 | Similar |
| 74LVCH1T45GS,132 | Nexperia USA Inc. | 1 005 | 1727-74LVCH1T45GS,132CT-ND | € 0,33000 | Similar |
| FXLA101L6X | onsemi | 0 | FXLA101L6XCT-ND | € 0,29000 | Similar |











