
AD9246BCPZRL7-80 | |
|---|---|
DigiKey Part Number | 505-AD9246BCPZRL7-80TR-ND - Tape & Reel (TR) 505-AD9246BCPZRL7-80CT-ND - Cut Tape (CT) 505-AD9246BCPZRL7-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9246BCPZRL7-80 |
Description | IC ADC 14BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9246BCPZRL7-80 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,90000 | € 63,90 |
| 10 | € 53,04100 | € 530,41 |
| 25 | € 50,32920 | € 1 258,23 |
| 100 | € 50,03740 | € 5 003,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 44,64379 | € 33 482,84 |
| Unit Price without VAT: | € 63,90000 |
|---|---|
| Unit Price with VAT: | € 77,95800 |


