AD7476ABRM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 995
Unit Price: € 12,20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: € 4,80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 736
Unit Price: € 6,32000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 7,35209
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7476ABRM-REEL7

DigiKey Part Number
AD7476ABRM-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7476ABRM-REEL7
Description
IC ADC 12BIT 8-MSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7476ABRM-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
Supply
Part Status
Obsolete
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7476ABRMZ-REEL7Analog Devices Inc.995AD7476ABRMZ-REEL7CT-ND€ 12,20000Direct
AD7091BCPZ-RL7Analog Devices Inc.6505-AD7091BCPZ-RL7CT-ND€ 4,80000Similar
AD7091RBRMZAnalog Devices Inc.3 736505-AD7091RBRMZ-ND€ 6,32000Similar
AD7476ABRMZ-REELAnalog Devices Inc.0AD7476ABRMZ-REELTR-ND€ 7,35209Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types