Modulator 16 b 10M Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modulator 16 b 10M Serial 16-SOIC
High Speed Converters by Analog Devices

AD7400YRWZ-REEL7

DigiKey Part Number
AD7400YRWZ-REEL7TR-ND - Tape & Reel (TR)
AD7400YRWZ-REEL7CT-ND - Cut Tape (CT)
AD7400YRWZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7400YRWZ-REEL7
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modulator 16 b 10M Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7400YRWZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Modulator
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Channels
1
Supplier Device Package
16-SOIC
Resolution (Bits)
16 b
Base Product Number
Sampling Rate (Per Second)
10M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,70000€ 8,70
10€ 6,78600€ 67,86
25€ 6,30720€ 157,68
100€ 5,78140€ 578,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 5,42520€ 2 170,08
800€ 5,29285€ 4 234,28
1 200€ 5,22655€ 6 271,86
Manufacturers Standard Package
Unit Price without VAT:€ 8,70000
Unit Price with VAT:€ 10,61400