
AD7148ACPZ-1REEL | |
|---|---|
DigiKey Part Number | AD7148ACPZ-1REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7148ACPZ-1REEL |
Description | IC CAP-TO-DGTL CONV PROG 16LFCSP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7148ACPZ-1REEL Models |
Category | Interface I2C |
Manufacturer Analog Devices Inc. | Resolution 16 b |
Packaging Tape & Reel (TR) | Voltage - Supply 2.6V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons, Slider, Wheel | Package / Case 16-VQFN Exposed Pad, CSP |
Proximity Detection Yes | Supplier Device Package 16-LFCSP-VQ (4x4) |
Number of Inputs 8 | Base Product Number |

