


AD5627BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5627BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5627BRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD5627BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5627BRMZ-REEL7 |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5627BRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5, ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 4.5µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5697RBRUZ | Analog Devices Inc. | 1 508 | 505-AD5697RBRUZ-ND | € 7,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,77000 | € 6,77 |
| 10 | € 5,23500 | € 52,35 |
| 25 | € 4,85200 | € 121,30 |
| 100 | € 4,43040 | € 443,04 |
| 250 | € 4,31716 | € 1 079,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,00877 | € 4 008,77 |
| 2 000 | € 3,92675 | € 7 853,50 |
| Unit Price without VAT: | € 6,77000 |
|---|---|
| Unit Price with VAT: | € 8,25940 |

