
5962-8865001RA | |
|---|---|
DigiKey Part Number | 505-5962-8865001RA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8865001RA |
Description | IC ADC 8BIT 20-CERDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-CERDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -55°C ~ 125°C |
Input Type Single Ended | Package / Case 20-CDIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 20-CERDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |

