
5962-8850501RA | |
|---|---|
DigiKey Part Number | 5962-8850501RA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8850501RA |
Description | IC ADC 10BIT 20-CDIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 20-CDIP |
Datasheet | Datasheet |
Category | Package / Case 20-CDIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 20-CDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |

