
107196-HMC158C8 | |
|---|---|
DigiKey Part Number | 1127-2286-ND |
Manufacturer | |
Manufacturer Product Number | 107196-HMC158C8 |
Description | EVAL BOARD HMC158C8 |
Customer Reference | |
Detailed Description | HMC158C8 - Multiplier 1.3GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC158C8 |
Packaging Box | RF Frequency 1.3GHz ~ 4GHz |
Part Status Obsolete | Function Multiplier |
Type Multiplier | Base Product Number |
Frequency 1.3GHz ~ 4GHz |

