HMC344LC3 - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105311-HMC344LC3

DigiKey Part Number
1127-2312-ND
Manufacturer
Manufacturer Product Number
105311-HMC344LC3
Description
EVAL BOARD HMC344LC3
Customer Reference
Detailed Description
HMC344LC3 - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0Hz ~ 8GHz
Manufacturer
Analog Devices Inc.
Contents
Board(s)
Packaging
Box
Utilized IC / Part
HMC344LC3
Part Status
Discontinued at DigiKey
RF Frequency
0Hz ~ 8GHz
Type
Switch, SP4T
Function
Switch (SP4T)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.