Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX967ESA+

DigiKey Part Number
MAX967ESA+-ND
Manufacturer
Manufacturer Product Number
MAX967ESA+
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX967ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
16µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
56.48dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
20µs
Part Status
Active
Hysteresis
±1mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
0.05µA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX967ESA+Analog Devices Inc./Maxim Integrated20MAX967ESA+-ND€ 6,84000Direct
In-Stock: 20
Factory Stock: 2 700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 6,84000€ 6,84
10€ 5,29400€ 52,94
25€ 4,90680€ 122,67
100€ 4,48160€ 448,16
300€ 4,24430€ 1 273,29
500€ 4,15654€ 2 078,27
1 000€ 4,05593€ 4 055,93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,84000
Unit Price with VAT:€ 8,34480