Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX795RCPA+

DigiKey Part Number
MAX795RCPA+-ND
Manufacturer
Manufacturer Product Number
MAX795RCPA+
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX795RCPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Battery Backup Circuit
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 17,85000€ 17,85
10€ 14,25200€ 142,52
50€ 12,81260€ 640,63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 17,85000
Unit Price with VAT:€ 21,77700