MAX791CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: € 18,28000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX791CSE

DigiKey Part Number
MAX791CSE-ND
Manufacturer
Manufacturer Product Number
MAX791CSE
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX791CSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX791CSE+Analog Devices Inc./Maxim Integrated529MAX791CSE+-ND€ 18,28000Direct
Obsolete
This product is no longer manufactured. View Substitutes