
MAX653ESA+ | |
|---|---|
DigiKey Part Number | MAX653ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX653ESA+ |
Description | IC REG BUCK ADJ/1.3V 225MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX653ESA+ Models |
Category | Voltage - Input (Max) 11.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 11.5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,01000 | € 6,01 |
| 10 | € 4,62900 | € 46,29 |
| 25 | € 4,28360 | € 107,09 |
| 100 | € 3,90420 | € 390,42 |
| 300 | € 3,69260 | € 1 107,78 |
| 500 | € 3,61436 | € 1 807,18 |
| 1 000 | € 3,52465 | € 3 524,65 |
| Unit Price without VAT: | € 6,01000 |
|---|---|
| Unit Price with VAT: | € 7,33220 |

