Direct
Similar
Similar
Similar

MAX628CSA | |
|---|---|
DigiKey Part Number | MAX628CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX628CSA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX628CSA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX628CSA+ | Analog Devices Inc./Maxim Integrated | 526 | MAX628CSA+-ND | € 6,03000 | Direct |
| TC4428COA | Microchip Technology | 8 | TC4428COA-ND | € 1,38000 | Direct |
| TC4425AVOA | Microchip Technology | 0 | TC4425AVOA-ND | € 1,90000 | Similar |
| TC4425AVOA713 | Microchip Technology | 0 | TC4425AVOA713-ND | € 1,38738 | Similar |
| TC4428ACOA | Microchip Technology | 0 | TC4428ACOA-ND | € 1,17000 | Similar |




