Power Supplies PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX622ESA+

DigiKey Part Number
MAX622ESA+-ND
Manufacturer
Manufacturer Product Number
MAX622ESA+
Description
IC HIGH-SIDE POWER SUPPLY 8-SOIC
Customer Reference
Detailed Description
Power Supplies PMIC 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 16.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Power Supplies
Supplier Device Package
8-SOIC
Current - Supply
70µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types