
MAX5926EEE+ | |
|---|---|
DigiKey Part Number | MAX5926EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5926EEE+ |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5926EEE+ Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Latched Fault, Slew Rate |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-QSOP-EP |
Applications General Purpose | Base Product Number |
Features Fault Timeout, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,21000 | € 6,21 |
| 10 | € 4,79200 | € 47,92 |
| 25 | € 4,43600 | € 110,90 |
| 100 | € 4,04560 | € 404,56 |
| 300 | € 3,82763 | € 1 148,29 |
| 500 | € 3,74704 | € 1 873,52 |
| 1 000 | € 3,65465 | € 3 654,65 |
| Unit Price without VAT: | € 6,21000 |
|---|---|
| Unit Price with VAT: | € 7,57620 |

