
MAX545BCSD+ | |
|---|---|
DigiKey Part Number | MAX545BCSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX545BCSD+ |
Description | IC DAC 14BIT 14-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX545BCSD+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.15, ±0.15 |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5552BRZ | Analog Devices Inc. | 47 | AD5552BRZ-ND | € 21,79000 | Similar |


