MAX5253BEAP+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 26,58273
Datasheet
12 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5253BEAP+

DigiKey Part Number
MAX5253BEAP+-ND
Manufacturer
Manufacturer Product Number
MAX5253BEAP+
Description
IC DAC 12BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5253BEAP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tube
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
± 1 (Max), 1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
16µs (Typ)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5253BEAP+Analog Devices Inc./Maxim Integrated0MAX5253BEAP+-ND€ 26,58273Direct
Available To Order
Factory Stock: 924
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
66€ 26,58273€ 1 754,46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 26,58273
Unit Price with VAT:€ 32,43093