Direct
Similar
Similar

MAX508BCWP | |
|---|---|
DigiKey Part Number | MAX508BCWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX508BCWP |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX508BCWP Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 5µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX508BCWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX508BCWP+-ND | € 22,52000 | Direct |
| AD7248AARZ | Analog Devices Inc. | 93 | AD7248AARZ-ND | € 37,53000 | Similar |
| AD7248AARZ-REEL | Analog Devices Inc. | 0 | AD7248AARZ-REELTR-ND | € 25,18969 | Similar |



