
MAX4908ETD+TCFD | |
|---|---|
DigiKey Part Number | MAX4908ETD+TCFD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4908ETD+TCFD |
Description | IC MULTIPLEXER DUAL 3X1 14TDFN |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4908ETD+TCFD Models |
Category | On-State Resistance (Max) 750mOhm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Break-Before-Make, Clickless |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 3:1 | Package / Case 14-WFDFN Exposed Pad |
Switch Circuit SP3T | Supplier Device Package 14-TDFN (3x3) |
Number of Channels 2 | Base Product Number |

