4 Circuit IC Switch 1:1 100Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4612EPD+

DigiKey Part Number
MAX4612EPD+-ND
Manufacturer
Manufacturer Product Number
MAX4612EPD+
Description
IC SW SPST-NO/NCX4 100OHM 14DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
16pF, 16pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO/NC
Crosstalk
-80dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
100Ohm
Package / Case
14-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
1Ohm (Typ)
Supplier Device Package
14-PDIP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Switch Time (Ton, Toff) (Max)
65ns, 28ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.