Similar
Similar
Similar
Similar

MAX4551EEE | |
|---|---|
DigiKey Part Number | MAX4551EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4551EEE |
Description | IC SW SPST-NCX4 120OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 120Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4551EEE Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 90ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF, 3pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1611BRUZ | Analog Devices Inc. | 0 | 505-ADG1611BRUZ-ND | € 5,12000 | Similar |
| ADG1611BRUZ-REEL | Analog Devices Inc. | 2 275 | ADG1611BRUZ-REELCT-ND | € 5,12000 | Similar |
| ADG1611BRUZ-REEL7 | Analog Devices Inc. | 1 430 | ADG1611BRUZ-REEL7CT-ND | € 5,12000 | Similar |
| DG454EQ-T1-E3 | Vishay Siliconix | 1 481 | DG454EQ-T1-E3CT-ND | € 3,64000 | Similar |



