Similar
Similar

MAX4504ESA | |
|---|---|
DigiKey Part Number | MAX4504ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4504ESA |
Description | IC SWITCH SPST-NCX1 250OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4504ESA Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 250Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±1V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS12A4517D | Rochester Electronics, LLC | 133 863 | 2156-TS12A4517D-ND | € 0,78000 | Similar |
| TS12A4517DR | Texas Instruments | 12 500 | 296-21912-1-ND | € 0,53000 | Similar |


