Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4274AGESA | |
|---|---|
DigiKey Part Number | MAX4274AGESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4274AGESA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4274AGESA Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 330µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 970 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | € 1,78000 | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3 974 | ADA4692-2ARZ-R7CT-ND | € 1,78000 | Similar |
| ADA4692-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4692-2ARZ-RLTR-ND | € 0,91016 | Similar |
| BU7442F-E2 | Rohm Semiconductor | 0 | BU7442F-E2CT-ND | € 1,38000 | Similar |
| CLC2011ISO8MTR | MaxLinear, Inc. | 168 | 1016-2021-1-ND | € 0,56000 | Similar |







