Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4132ESA-T | |
|---|---|
DigiKey Part Number | MAX4132ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4132ESA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4132ESA+T | Analog Devices Inc./Maxim Integrated | 785 | 175-MAX4132ESA+TCT-ND | € 6,88000 | Direct |
| AD8606ARZ | Analog Devices Inc. | 2 871 | 505-AD8606ARZ-ND | € 4,54000 | Similar |
| AD8606ARZ-REEL | Analog Devices Inc. | 3 638 | AD8606ARZ-REELCT-ND | € 4,54000 | Similar |
| AD8606ARZ-REEL7 | Analog Devices Inc. | 4 518 | AD8606ARZ-REEL7CT-ND | € 4,54000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | € 1,02000 | Similar |





