2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX399CEE+

DigiKey Part Number
MAX399CEE+-ND
Manufacturer
Manufacturer Product Number
MAX399CEE+
Description
IC SWITCH SP4T X 2 100OHM 16QSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX399CEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
11pF, 20pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SP4T
Crosstalk
-92dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±3V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.