
MAX3667ECJ | |
|---|---|
DigiKey Part Number | MAX3667ECJ-ND |
Manufacturer | |
Manufacturer Product Number | MAX3667ECJ |
Description | IC LASER DRVR 622MBPS 5V 32LQFP |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 3.3V, 5V 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Supply 112 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Modulation 60mA |
Packaging Tray | Current - Bias 90 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 32-LQFP |
Data Rate 622Mbps | Supplier Device Package 32-LQFP (7x7) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3.3V, 5V | Base Product Number |

