
MAX306EQI+T | |
|---|---|
DigiKey Part Number | MAX306EQI+TTR-ND - Tape & Reel (TR) MAX306EQI+TCT-ND - Cut Tape (CT) MAX306EQI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX306EQI+T |
Description | IC MUX 16:1 100OHM 28PLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MAX306EQI+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 130pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-LCC (J-Lead) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,13000 | € 18,13 |
| 10 | € 14,47800 | € 144,78 |
| 25 | € 13,56720 | € 339,18 |
| 100 | € 12,74050 | € 1 274,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,80070 | € 5 900,35 |
| Unit Price without VAT: | € 18,13000 |
|---|---|
| Unit Price with VAT: | € 22,11860 |

