Direct
Parametric Equivalent

MAX174AEWI | |
|---|---|
DigiKey Part Number | MAX174AEWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX174AEWI |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX174AEWI Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V, -12V, -15V |
Number of Bits 12 | Voltage - Supply, Digital 5V, -12V, -15V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX174AEWI+ | Analog Devices Inc./Maxim Integrated | 25 | MAX174AEWI+-ND | € 170,65000 | Direct |
| MAX174BEWI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX174BEWI+-ND | € 82,16920 | Parametric Equivalent |


