
MAX15049ETJ+ | |
|---|---|
DigiKey Part Number | 505-MAX15049ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15049ETJ+ |
Description | IC CTRLR PWM STP-DN TRIPL 32TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15049ETJ+ Models |
Category | Current - Supply 6 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFN (5x5) |
Applications Power Supply Controller, Sequencer | Base Product Number |
Voltage - Supply 4.7V ~ 23V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 6,38717 | € 766,46 |
| Unit Price without VAT: | € 6,38717 |
|---|---|
| Unit Price with VAT: | € 7,79235 |

