
MAX1301BEUP+TCAL | |
|---|---|
DigiKey Part Number | 505-MAX1301BEUP+TCALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1301BEUP+TCAL |
Description | IC ADC 16BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP |
EDA/CAD Models | MAX1301BEUP+TCAL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 115k | Features PGA |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 20-TSSOP |
Configuration MUX-PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

