
MAX1274BCTC+ | |
|---|---|
DigiKey Part Number | MAX1274BCTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1274BCTC+ |
Description | IC ADC 12BIT 12-TQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 12-TQFN (4x4) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 12-WQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 12-TQFN (4x4) |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 1.8M | Base Product Number |

