
DS2409P | |
|---|---|
DigiKey Part Number | DS2409P-ND |
Manufacturer | |
Manufacturer Product Number | DS2409P |
Description | IC INTERFACE SPECIALIZED 6TSOC |
Customer Reference | |
Detailed Description | Interface 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2409P Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 6-SMD, J-Lead |
Packaging Tube | Supplier Device Package 6-TSOC |
Part Status Obsolete | Mounting Type Surface Mount |
Interface 1-Wire® | Base Product Number |

